text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X5R1C336M160AB

C Series 1206 33 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TDK C3216X5R1C336M160AB - Technical Attributes
Attributes Table
Capacitance: 33µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,560.00
USD
Quantity
Unit Price
2,000+
$1.78
Product Variant Information section