text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X8R1C475K160AB

C Series 1206 4.7 uF 16 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X8R1C475K160AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X8R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section