text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7T2W105M250KE

C Series 2220 1 uF 450 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C5750X7T2W105M250KE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,155.00
USD
Quantity
Unit Price
500+
$10.31
Product Variant Information section