text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201JRNPO8BN680

0201 68 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
YAGEO CC0201JRNPO8BN680 - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.50
USD
Quantity
Unit Price
15,000
$0.0073
30,000
$0.0072
60,000
$0.007
75,000
$0.007
225,000+
$0.0067
Product Variant Information section