text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402BRNPO9BN1R2

0402 1.2 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
YAGEO CC0402BRNPO9BN1R2 - Technical Attributes
Attributes Table
Capacitance: 1.2pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600,000
USA:
600,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
10,000
$0.003
30,000
$0.0029
100,000
$0.0028
200,000
$0.0027
400,000+
$0.0026
Product Variant Information section