text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRX7R9BB561

0402 560 pF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402JRX7R9BB561 - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
10,000
$0.0215
20,000
$0.0212
30,000
$0.021
40,000
$0.0208
50,000+
$0.0204
Product Variant Information section