text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB393

0402 39 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402KRX7R7BB393 - Technical Attributes
Attributes Table
Capacitance: 0.039µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$95.00
USD
Quantity
Unit Price
10,000
$0.0095
30,000
$0.0092
40,000
$0.0091
100,000
$0.0089
150,000+
$0.0087
Product Variant Information section