text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO0BN101

Multilayer Ceramic Capacitors 100pF 100v NP0 1% 0603

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603FRNPO0BN101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,473.60
USD
Quantity
Unit Price
4,000
$0.0953
8,000
$0.0937
12,000
$0.0927
16,000
$0.0921
20,000+
$0.09
Product Variant Information section