text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO0BN180

CC Series 0603 18 pF 100 V ±2% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603GRNPO0BN180 - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.80
USD
Quantity
Unit Price
4,000
$0.0567
8,000
$0.0557
12,000
$0.0552
16,000
$0.0548
20,000+
$0.0536
Product Variant Information section