text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO0BN470

0603 47 pF 100 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603GRNPO0BN470 - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.40
USD
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0107
20,000
$0.0106
80,000
$0.0102
120,000+
$0.0098
Product Variant Information section