text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO9BN510

0603 51 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603GRNPO9BN510 - Technical Attributes
Attributes Table
Capacitance: 51pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,156.00
USD
Quantity
Unit Price
4,000
$0.0612
8,000
$0.0601
12,000
$0.0595
16,000
$0.0591
20,000+
$0.0578
Product Variant Information section