text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRX7R9BB223

0603 22 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
YAGEO CC0603JRX7R9BB223 - Technical Attributes
Attributes Table
Capacitance: 22000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
124,000
USA:
124,000
312,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.20
USD
Quantity
Unit Price
4,000
$0.0408
8,000
$0.0402
12,000
$0.0398
20,000
$0.0393
40,000+
$0.0383
Product Variant Information section