text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R7BB224

0603 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
YAGEO CC0603KRX7R7BB224 - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
256,000
USA:
256,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
4,000
$0.007
16,000
$0.0067
40,000
$0.0066
100,000
$0.0064
160,000+
$0.0062
Product Variant Information section