text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603ZRY5V9BB683

0603 68 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 0837
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.068µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$68.00
USD
Quantity
Web Price
4,000
$0.017
12,000
$0.0118
20,000
$0.0116
80,000
$0.011
120,000+
$0.0108
Product Variant Information section