text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805GRNPO0BN101

0805 100 pF 100 V ±2 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805GRNPO0BN101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,834.00
USD
Quantity
Unit Price
4,000
$0.0971
8,000
$0.0954
12,000
$0.0945
16,000
$0.0938
20,000+
$0.0917
Product Variant Information section