text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805GRNPO9BN561

0805 560 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO CC0805GRNPO9BN561 - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
4,000
$0.106
8,000
$0.105
12,000
$0.104
20,000+
$0.102
Product Variant Information section