Manufacturer Part #
CC0805KKX7R7BB334
0805 0.33 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
YAGEO CC0805KKX7R7BB334 - Technical Attributes
Attributes Table
| Capacitance: | 0.33µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0147
60,000
$0.0143
90,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount