text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RBBB223

1206 22 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
YAGEO CC1206KKX7RBBB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section