text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1812JKNPOEBN221

1812 220 pF 3 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO CC1812JKNPOEBN221 - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: NP0
Rated Voltage: 3kV
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000+
$0.235
Product Variant Information section