text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J2X7R2A223K125AA

CGA Series 0805 0.022 uF 1 kV ±10% X7R Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
300,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$50.00
USD
Quantity
Web Price
2,000+
$0.025
Product Variant Information section