Manufacturer Part #
CGA8P1C0G3F331K250KE
CGA Series 1812 330 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CGA8P1C0G3F331K250KE - Technical Attributes
Attributes Table
| Capacitance: | 330pF |
| Dielectric: | C0G |
| Rated Voltage: | 3kV |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±0.003% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Case Size: | 1812 (4532 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Lead Spacing: | 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.535
1,000
$0.525
2,000
$0.52
2,500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount