text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A225KA5NUNC

CL05 Series 0402 2.2 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Samsung Electro-Mechanics CL05A225KA5NUNC - Technical Attributes
Attributes Table
Dielectric: X5R
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Germany:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,610.00
USD
Quantity
Unit Price
10,000+
$0.161
Product Variant Information section