text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104MB8NNNC

CL10 Series 0.1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Samsung Electro-Mechanics CL10B104MB8NNNC - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
Germany:
228,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$34.00
USD
Quantity
Unit Price
4,000
$0.0085
12,000
$0.0083
40,000
$0.008
80,000
$0.0078
160,000+
$0.0076
Product Variant Information section