text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B332KB8NNNC

CL10 Series 3.3 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Samsung Electro-Mechanics CL10B332KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
212,000
USA:
212,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.40
USD
Quantity
Unit Price
4,000
$0.0236
12,000
$0.023
16,000
$0.0228
40,000
$0.0224
60,000+
$0.0219
Product Variant Information section