text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A475KOFNNNG

CL21 Series 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Samsung Electro-Mechanics CL21A475KOFNNNG - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
282,000
USA:
282,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.30
USD
Quantity
Unit Price
3,000
$0.0831
6,000
$0.0817
9,000
$0.0808
12,000
$0.0802
15,000+
$0.0784
Product Variant Information section