text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B475KOFNNNG

CL21 Series 0805 4.7 uF 16 V ±10% X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Samsung Electro-Mechanics CL21B475KOFNNNG - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40,500.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
15,000+
$0.135
Product Variant Information section