text.skipToContent text.skipToNavigation

Manufacturer Part #

FS055C103K4Z2A

0805 0.01 uF 50 V X7R ±10 % Tolerance SMT FLEXISAFE Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX FS055C103K4Z2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$370.40
USD
Quantity
Unit Price
4,000
$0.0926
8,000
$0.091
12,000
$0.0901
16,000
$0.0895
20,000+
$0.0875
Product Variant Information section