text.skipToContent text.skipToNavigation

Manufacturer Part #

GA352QR7GF471KW01L

2211 470 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2542
Product Specification Section
Murata GA352QR7GF471KW01L - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 6000MΩ
Case Size: 2211 (5728 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
1,000+
$2.03