text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71H223KA01D

0603 22 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ188R71H223KA01D - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.40
USD
Quantity
Unit Price
4,000
$0.0986
8,000
$0.097
12,000
$0.096
16,000
$0.0953
20,000+
$0.0932