text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H104KE02J

0402 50 V 0.1 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GCM155R71H104KE02J - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,875.00
USD
Quantity
Unit Price
50,000+
$0.0275