text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H102JA16J

0603 1 nF 50V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata GCM1885C1H102JA16J - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
10,000+
$0.106