text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71E104KA57D

0603 25 V 0.1 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188R71E104KA57D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
15
$0.54
100
$0.475
400
$0.435
2,000+
$0.38