text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71E224KA55J

GCM Series 0603 0.22 uF ±10 % 25 V X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188R71E224KA55J - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.00
USD
Quantity
Unit Price
10,000
$0.0599
20,000+
$0.0582