Manufacturer Part #
GCM188R72A223KA37D
0603 22 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM188R72A223KA37D - Technical Attributes
Attributes Table
| Capacitance: | 0.022µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0103
12,000
$0.0099
20,000
$0.0098
80,000
$0.0094
120,000+
$0.0092
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0103 / Stock: 4,000 Qty: 4,000+$0.0103 Stock: 4,000
- Reel Qty: 4,000+ / Unit Price: $0.0103 / Stock: 16,000 Qty: 4,000+$0.0103 Stock: 16,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 4,000+$0.0103 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 4,000+$0.0103 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 4,000+$0.0103 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0103 / Stock: 20,000 Qty: 4,000+$0.0103 Stock: 20,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount