text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31B7U2E103JX01L

CAP CER 10000PF 250V U2J 1206

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCM31B7U2E103JX01L - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: U2J
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.25mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section