text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM31CR71C106KA64L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
712
USA:
712
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.28
USD
Quantity
Unit Price
1
$1.28
15
$1.16
50
$1.10
250
$1.02
1,000+
$0.955