text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32D7U3A222JX01L

1210 2200 pF 1 kV ±5% Tolerance U2J Automotive Monolithic Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM32D7U3A222JX01L - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: U2J
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  2mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$995.00
USD
Quantity
Unit Price
1,000+
$0.995