text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32ER71H105KA37L

1210 1 uF 50 V ±10% X7R Automotive Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCM32ER71H105KA37L - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,190.00
USD
Quantity
Unit Price
1,000+
$4.19
Product Variant Information section