text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E240JB01D

0201 25 V 24 pF ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM0335C1E240JB01D - Technical Attributes
Attributes Table
Capacitance: 24pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$345.00
USD
Quantity
Unit Price
15,000
$0.023
30,000
$0.0227
45,000
$0.0225
60,000
$0.0223
75,000+
$0.0219