text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E4R0CB01D

0201 4 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM0335C1E4R0CB01D - Technical Attributes
Attributes Table
Capacitance: 4pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$319.50
USD
Quantity
Unit Price
15,000
$0.0213
30,000
$0.021
45,000
$0.0208
60,000
$0.0207
75,000+
$0.0203