text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H2R0BB01D

0402 2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1H2R0BB01D - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
10,000
$0.0438
20,000
$0.043
30,000
$0.0426
40,000+
$0.0421