text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK316BJ106KL-T

1206 10 uF 35 V ±10% Tolerance X5R Multilayer Cermaic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2605
Product Specification Section
TAIYO YUDEN GMK316BJ106KL-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390,000
USA:
390,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000+
$0.385