text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM2195C2ER20WB12D

Multilayer Ceramic Capacitors 0.2pF 250V C0G 0.05pF 0805

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GQM2195C2ER20WB12D - Technical Attributes
Attributes Table
Capacitance: 0.2pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,200.00
USD
Quantity
Unit Price
4,000+
$1.30
Product Variant Information section