text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM1555C1H5R6CA01D - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
10,000
$0.0125
20,000
$0.0123
40,000
$0.0121
50,000
$0.012
150,000+
$0.0117