text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155D70J225ME44D

0402 2.2 uF 6.3 V ± 20 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155D70J225ME44D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
10,000+
$0.102