text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H682KA88D

0402 6.8 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2425
Product Specification Section
Murata GRM155R71H682KA88D - Technical Attributes
Attributes Table
Capacitance: 6800pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
10,000
$0.0152
20,000
$0.0149
30,000
$0.0148
50,000
$0.0146
100,000+
$0.0143