text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71E474KA12D

0603 0.47 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R71E474KA12D - Technical Attributes
Attributes Table
Capacitance: 470000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
624,000
USA:
624,000
340,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
4,000
$0.0745
8,000
$0.0732
12,000
$0.0725
16,000
$0.072
20,000+
$0.0704