text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR71A105KA01L

0805 1 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR71A105KA01L - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.70
USD
Quantity
Unit Price
3,000
$0.0789
6,000
$0.0775
9,000
$0.0767
12,000
$0.0762
15,000+
$0.0744