text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM32ER72A225KA35L - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
887
USA:
887
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.37
USD
Quantity
Unit Price
1
$1.37
10
$1.25
40
$1.17
150
$1.10
500+
$1.03