text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM42A7U3F101JW31L

1808 100 pF 3.15 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2515
Product Specification Section
Murata GRM42A7U3F101JW31L - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: U2J
Rated Voltage: 3.15kV
Tolerance (%): ±5%
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
3,000+
$0.485